PES1-S12
Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
PES1-S12-D9-M-TR DC DC CONVERTER +/-9V 1W | DC DC CONVERTER +/-9V 1W | 500 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
PES1-S12-D24-M-TR DC DC CONVERTER +/-24V 1W | DC DC CONVERTER +/-24V 1W | 289 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
PES1-S12-D5-M-TR DC DC CONVERTER +/-5V 1W | DC DC CONVERTER +/-5V 1W | 400 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
PES1-S12-S15-M-TR DC DC CONVERTER 15V 1W | DC DC CONVERTER 15V 1W | 1,188 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
PES1-S12-S9-M-TR DC DC CONVERTER 9V 1W | DC DC CONVERTER 9V 1W | 270 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
PES1-S12-S12-M-TR DC DC CONVERTER 12V 1W | DC DC CONVERTER 12V 1W | 538 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
PES1-S12-S3-M-TR DC DC CONVERTER 3.3V 1W | DC DC CONVERTER 3.3V 1W | 1,390 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
PES1-S12-S5-M-TR DC DC CONVERTER 5V 1W | DC DC CONVERTER 5V 1W | 771 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
PES1-S12-S9-M DC DC CONVERTER 9V 1W | DC DC CONVERTER 9V 1W | 41 | Tube | - | |
PES1-S12-S15-M DC DC CONVERTER 15V 1W | DC DC CONVERTER 15V 1W | 0 | Tube | - | |
PES1-S12-D15-M-TR DC DC CONVERTER +/-15V 1W | DC DC CONVERTER +/-15V 1W | 20 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
PES1-S12-D12-M-TR DC DC CONVERTER +/-12V 1W | DC DC CONVERTER +/-12V 1W | 3 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
PES1-S12-D5-M DC DC CONVERTER +/-5V 1W | DC DC CONVERTER +/-5V 1W | 0 | Tube | - | |
PES1-S12-S5-M DC DC CONVERTER 5V 1W | DC DC CONVERTER 5V 1W | 0 | Tube | - | |
PES1-S12-S12-M DC DC CONVERTER 12V 1W | DC DC CONVERTER 12V 1W | 0 | Tube | - |