PDS1-S12-S3-M-TR | |
---|---|
DigiKey Part Number | 102-3405-2-ND - Tape & Reel (TR) 102-3405-1-ND - Cut Tape (CT) 102-3405-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDS1-S12-S3-M-TR |
Description | DC DC CONVERTER 3.3V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | PDS1-S12-S3-M-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 303mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 74% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | EN, UL | |
Standard Number | 55024; 55032 Class A; 60950-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥29.83426 | ¥14,917.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.27000 | ¥37.27 |
5 | ¥36.76400 | ¥183.82 |
10 | ¥36.23000 | ¥362.30 |
25 | ¥35.16080 | ¥879.02 |
50 | ¥34.09700 | ¥1,704.85 |
100 | ¥33.03050 | ¥3,303.05 |
250 | ¥31.96536 | ¥7,991.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.91000 | ¥38.91 |
5 | ¥36.71400 | ¥183.57 |
10 | ¥35.79500 | ¥357.95 |
25 | ¥34.61240 | ¥865.31 |
50 | ¥33.74400 | ¥1,687.20 |
100 | ¥32.89750 | ¥3,289.75 |
250 | ¥31.81200 | ¥7,953.00 |