![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/371/722/MFG_MEZD7120xA-x_back_tmb.jpg)
PDS1-S12
Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
PDS1-S12-S5-S DC DC CONVERTER 5V 1W | DC DC CONVERTER 5V 1W | 536 | Tube | - | |
PDS1-S12-S3-M-TR DC DC CONVERTER 3.3V 1W | DC DC CONVERTER 3.3V 1W | 1,888 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
PDS1-S12-S15-M DC DC CONVERTER 15V 1W | DC DC CONVERTER 15V 1W | 328 | Tube | - | |
PDS1-S12-S12-S DC DC CONVERTER 12V 1W | DC DC CONVERTER 12V 1W | 3,368 | Tube | - | |
PDS1-S12-S5-M-TR DC DC CONVERTER 5V 1W | DC DC CONVERTER 5V 1W | 341 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
PDS1-S12-S15-M-TR DC DC CONVERTER 15V 1W | DC DC CONVERTER 15V 1W | 1,727 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
PDS1-S12-S5-M DC DC CONVERTER 5V 1W | DC DC CONVERTER 5V 1W | 386 | Tube | - | |
PDS1-S12-D12-M-TR DC DC CONVERTER +/-12V 1W | DC DC CONVERTER +/-12V 1W | 460 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
PDS1-S12-S15-D DC DC CONVERTER 15V 1W | DC DC CONVERTER 15V 1W | 208 | Tube | - | |
PDS1-S12-S9-D DC DC CONVERTER 9V 1W | DC DC CONVERTER 9V 1W | 0 | Tube | - | |
PDS1-S12-S3-D DC DC CONVERTER 3.3V 1W | DC DC CONVERTER 3.3V 1W | 0 | Tube | - | |
PDS1-S12-S5-D DC DC CONVERTER 5V 1W | DC DC CONVERTER 5V 1W | 0 | Tube | - | |
PDS1-S12-S15-S DC DC CONVERTER 15V 1W | DC DC CONVERTER 15V 1W | 0 | Tube | - | |
PDS1-S12-S3-S DC DC CONVERTER 3.3V 1W | DC DC CONVERTER 3.3V 1W | 0 | Tube | - | |
PDS1-S12-S9-M-TR DC DC CONVERTER 9V 1W | DC DC CONVERTER 9V 1W | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |