PCSA1-S12-S12-S | |
---|---|
DigiKey Part Number | 102-3950-ND |
Manufacturer | |
Manufacturer Product Number | PCSA1-S12-S12-S |
Description | DC DC CONVERTER 12V 1W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 84mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | PCSA1-S12-S12-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 84mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.29000 | ¥41.29 |
5 | ¥38.91400 | ¥194.57 |
10 | ¥37.94400 | ¥379.44 |
25 | ¥36.69000 | ¥917.25 |
50 | ¥35.76880 | ¥1,788.44 |
100 | ¥34.87240 | ¥3,487.24 |
250 | ¥33.72104 | ¥8,430.26 |
500 | ¥32.87548 | ¥16,437.74 |