![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/371/722/MFG_MEZD7120xA-x_back_tmb.jpg)
PCSA1
Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
PCSA1-S5-S5-S DC DC CONVERTER 5V 1W | DC DC CONVERTER 5V 1W | 3,328 | Tube | - | |
PCSA1-S5-S12-S DC DC CONVERTER 12V 1W | DC DC CONVERTER 12V 1W | 2,838 | Tube | - | |
PCSA1-S24-S12-S DC DC CONVERTER 12V 1W | DC DC CONVERTER 12V 1W | 171 | Tube | - | |
PCSA1-S5-S15-S DC DC CONVERTER 15V 1W | DC DC CONVERTER 15V 1W | 297 | Tube | - | |
PCSA1-S24-S5-S DC DC CONVERTER 5V 1W | DC DC CONVERTER 5V 1W | 4,841 | Tube | - | |
PCSA1-S12-S5-S DC DC CONVERTER 5V 1W | DC DC CONVERTER 5V 1W | 368 | Tube | - | |
PCSA1-S12-S12-S DC DC CONVERTER 12V 1W | DC DC CONVERTER 12V 1W | 90 | Tube | - | |
PCSA1-S24-S15-S DC DC CONVERTER 15V 1W | DC DC CONVERTER 15V 1W | 62 | Tube | - | |
PCSA1-S12-S15-S DC DC CONVERTER 15V 1W | DC DC CONVERTER 15V 1W | 0 | Tube | - |