BLM18KG300TH1D | |
---|---|
DigiKey Part Number | 490-13263-2-ND - Tape & Reel (TR) 490-13263-1-ND - Cut Tape (CT) 490-13263-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18KG300TH1D |
Description | FERRITE BEAD 30 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 5A 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18KG300TH1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.030" (0.75mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.68000 | ¥6.80 |
25 | ¥0.61200 | ¥15.30 |
50 | ¥0.44720 | ¥22.36 |
100 | ¥0.38680 | ¥38.68 |
250 | ¥0.30536 | ¥76.34 |
500 | ¥0.25792 | ¥128.96 |
1,000 | ¥0.21712 | ¥217.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.20358 | ¥814.32 |
8,000 | ¥0.19001 | ¥1,520.08 |
12,000 | ¥0.17644 | ¥2,117.28 |
28,000 | ¥0.17440 | ¥4,883.20 |
100,000 | ¥0.16965 | ¥16,965.00 |