TBP01P1-508-04BE | |
---|---|
DigiKey Part Number | 102-6392-ND |
Manufacturer | |
Manufacturer Product Number | TBP01P1-508-04BE |
Description | TERMINAL BLOCK, PLUGGABLE, 5.08 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | TBP01P1-508-04BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 4 | |
Positions Per Level | 4 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw - Rising Cage Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 20A | |
Voltage - IEC | 320 V | |
Current - UL | 16 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 2.5mm² | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Nickel | |
Features | Retention Latches (Non-Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M3 | |
Torque - Screw | 0.5 Nm (4.4 Lb-In) | |
Wire Strip Length | 7mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 0.591" (15.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.75000 | ¥10.75 |
10 | ¥7.56900 | ¥75.69 |
25 | ¥7.06040 | ¥176.51 |
50 | ¥6.40860 | ¥320.43 |
200 | ¥6.38065 | ¥1,276.13 |
400 | ¥5.38810 | ¥2,155.24 |
600 | ¥5.10445 | ¥3,062.67 |
1,000 | ¥4.53731 | ¥4,537.31 |
5,000 | ¥3.68658 | ¥18,432.90 |