221-525/000-004 | |
---|---|
DigiKey Part Number | 2946-221-525/000-004-ND |
Manufacturer | |
Manufacturer Product Number | 221-525/000-004 |
Description | CARRIER FOR 221 SPLICE VERT 5P B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Carrier For Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Mounting Carrier | |
Number of Positions | 5 | |
For Use With/Related Products | Terminal Blocks | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.35000 | ¥9.35 |
10 | ¥8.11000 | ¥81.10 |
30 | ¥7.76733 | ¥233.02 |
50 | ¥7.59500 | ¥379.75 |
100 | ¥7.25070 | ¥725.07 |
250 | ¥6.55988 | ¥1,639.97 |
500 | ¥6.07836 | ¥3,039.18 |