TBL005A-500-03GY-2WT | |
---|---|
DigiKey Part Number | 102-TBL005A-500-03GY-2WT-ND |
Manufacturer | |
Manufacturer Product Number | TBL005A-500-03GY-2WT |
Description | TERMINAL BLOCK, SCREWLESS, 5.00, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL005A-500-03GY-2WT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 14-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Interlocking (Side), Push Button Actuated | |
Color | Gray | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥7.24100 | ¥72.41 |
25 | ¥6.75160 | ¥168.79 |
40 | ¥6.12850 | ¥245.14 |
80 | ¥6.10088 | ¥488.07 |
230 | ¥5.15183 | ¥1,184.92 |
585 | ¥4.88055 | ¥2,855.12 |
1,170 | ¥4.33836 | ¥5,075.88 |
5,265 | ¥3.52488 | ¥18,558.49 |