TBL005A-500-02GY-2WT | |
---|---|
DigiKey Part Number | 102-TBL005A-500-02GY-2WT-ND |
Manufacturer | |
Manufacturer Product Number | TBL005A-500-02GY-2WT |
Description | TERMINAL BLOCK, SCREWLESS, 5.00, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL005A-500-02GY-2WT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 14-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Interlocking (Side), Push Button Actuated | |
Color | Gray | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥4.65500 | ¥46.55 |
25 | ¥3.98680 | ¥99.67 |
40 | ¥3.58150 | ¥143.26 |
80 | ¥3.50763 | ¥280.61 |
230 | ¥2.98517 | ¥686.59 |
810 | ¥2.68653 | ¥2,176.09 |
1,620 | ¥2.23880 | ¥3,626.86 |
5,670 | ¥1.98508 | ¥11,255.40 |