RP1285BF | |
---|---|
DigiKey Part Number | 164-RP1285BF-ND |
Manufacturer | |
Manufacturer Product Number | RP1285BF |
Description | BOX ABS GRAY 8.66"L X 5.91"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 8.660" L x 5.910" W (219.96mm x 150.11mm) X 2.950" (74.93mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.660" L x 5.910" W (219.96mm x 150.11mm) | |
Height | 2.950" (74.93mm) | |
Area (L x W) | 51.2in² (330cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥177.00000 | ¥177.00 |
5 | ¥172.04800 | ¥860.24 |
10 | ¥162.21200 | ¥1,622.12 |
25 | ¥157.29960 | ¥3,932.49 |
50 | ¥147.46900 | ¥7,373.45 |
100 | ¥142.55270 | ¥14,255.27 |
250 | ¥132.72168 | ¥33,180.42 |
500 | ¥127.80592 | ¥63,902.96 |