TBL003-254-03GR-2OR | |
---|---|
DigiKey Part Number | 102-6386-ND |
Manufacturer | |
Manufacturer Product Number | TBL003-254-03GR-2OR |
Description | TERMINAL BLOCK, SCREWLESS, 2.54, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL003-254-03GR-2OR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.100" (2.54mm) | |
Mating Orientation | Horizontal with Board | |
Current | 2 A | |
Voltage | 150 V | |
Wire Gauge | 20-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless | |
Features | Interlocking (Side), Lever Actuated | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥4.32700 | ¥43.27 |
25 | ¥3.70440 | ¥92.61 |
40 | ¥3.32900 | ¥133.16 |
198 | ¥3.26030 | ¥645.54 |
396 | ¥2.77455 | ¥1,098.72 |
594 | ¥2.63584 | ¥1,565.69 |
990 | ¥2.44237 | ¥2,417.95 |