TBL003-254-06GR-2OR | |
---|---|
DigiKey Part Number | 102-6388-ND |
Manufacturer | |
Manufacturer Product Number | TBL003-254-06GR-2OR |
Description | TERMINAL BLOCK, SCREWLESS, 2.54, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL003-254-06GR-2OR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.100" (2.54mm) | |
Mating Orientation | Horizontal with Board | |
Current | 2 A | |
Voltage | 150 V | |
Wire Gauge | 20-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless | |
Features | Interlocking (Side), Lever Actuated | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.02000 | ¥15.02 |
10 | ¥10.54100 | ¥105.41 |
25 | ¥9.82880 | ¥245.72 |
40 | ¥8.92000 | ¥356.80 |
108 | ¥8.88028 | ¥959.07 |
324 | ¥7.49929 | ¥2,429.77 |
540 | ¥7.10452 | ¥3,836.44 |
972 | ¥6.31513 | ¥6,138.31 |
4,968 | ¥5.13103 | ¥25,490.96 |