SDR-70 | |
---|---|
DigiKey Part Number | CP-1370-ND |
Manufacturer | |
Manufacturer Product Number | SDR-70 |
Description | CONN PLUG MALE DIN 7POS SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | SDR-70 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Shell Size - Insert | DIN (270 Degree) | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | - | |
Primary Material | Metal | |
Shell Material | Metal | |
Shell Finish | - | |
Contact Finish - Mating | Nickel | |
Color | Black, Silver | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Strain Relief | |
Shielding | ||
Current Rating (Amps) | 1A | |
Voltage Rating | 100VAC | |
Cable Opening | 0.236" (6.00mm) | |
Operating Temperature | -20°C ~ 70°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyacrylonitrile Butadiene Styrene (ABS) | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.12000 | ¥36.12 |
10 | ¥32.79000 | ¥327.90 |
25 | ¥31.05600 | ¥776.40 |
50 | ¥30.33360 | ¥1,516.68 |
100 | ¥28.88870 | ¥2,888.87 |
300 | ¥25.27800 | ¥7,583.40 |
500 | ¥24.55568 | ¥12,277.84 |
1,000 | ¥20.94453 | ¥20,944.53 |
2,500 | ¥19.50006 | ¥48,750.15 |