SD-70BV | |
---|---|
DigiKey Part Number | CP-3170-ND |
Manufacturer | |
Manufacturer Product Number | SD-70BV |
Description | CONN RCPT FMALE DIN 7POS SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | SD-70BV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Shell Size - Insert | DIN (270 Degree) | |
Shell Size, MIL | - | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Iron Sheet | |
Shell Finish | Nickel | |
Contact Finish - Mating | Tin | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 1A | |
Voltage Rating | 24VDC | |
Cable Opening | - | |
Operating Temperature | -20°C ~ 60°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.90000 | ¥17.90 |
10 | ¥15.59000 | ¥155.90 |
25 | ¥14.92560 | ¥373.14 |
50 | ¥14.59380 | ¥729.69 |
200 | ¥13.93040 | ¥2,786.08 |
400 | ¥12.60370 | ¥5,041.48 |
600 | ¥11.60867 | ¥6,965.20 |
1,000 | ¥9.95028 | ¥9,950.28 |
2,600 | ¥9.28693 | ¥24,146.02 |