Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,862 In Stock | 1 : ¥67.32000 Bulk | - | Bulk | Active | Plug, Male Pins | 7 | DIN (270 Degree) | - | Free Hanging (In-Line) | - | Solder | Push-Pull | 7 | Metal | Zinc Die Cast | Nickel | Tin | Gray, Silver | - | - | Backshell, Cable Clamp, Strain Relief | Shielded | - | - | - | - | ||
2,951 In Stock | 1 : ¥14.53000 Bag | Bag | Active | Receptacle, Female Sockets | 5 | DIN (180 Degree) | - | Through Hole | - | Solder | Push-Pull | Keyed | Metal | Iron Sheet | Nickel | Tin | Silver | - | UL94 V-0 | - | Shielded | 1A | 24VDC | - | -20°C ~ 60°C | |||
748 In Stock | 1 : ¥36.12000 Bag | Bag | Active | Plug, Male Pins | 7 | DIN (270 Degree) | - | Free Hanging (In-Line), Right Angle | - | Solder | Push-Pull | - | Metal | Metal | - | Nickel | Black, Silver | - | - | Strain Relief | Unshielded | 1A | 100VAC | 0.236" (6.00mm) | -20°C ~ 70°C |