GC0301K

DigiKey Part Number
GC0301K-ND
Manufacturer
Manufacturer Product Number
GC0301K
Description
SPEAKER 8OHM 500MW TOP PORT 77DB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 500 mW 400 Hz ~ 4 kHz Top Oval, Rectangular Frame
Datasheet
 Datasheet
EDA/CAD Models
GC0301K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Devices
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
400 Hz ~ 4 kHz
Frequency - Self Resonant
500Hz
Impedance
8 Ohms
Efficiency - dBA
77.00
Efficiency - Testing
500mW/500mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
500 mW
Power - Max
1 W
Port Location
Top
Shape
Oval, Rectangular Frame
Material - Cone
Cloth
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Solder Pads
Size / Dimension
1.181" L x 0.630" W (30.00mm x 16.00mm)
Height - Seated (Max)
0.197" (5.00mm)
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.95000¥47.95
10¥39.56300¥395.63
25¥36.47120¥911.78
40¥34.23075¥1,369.23
90¥32.07667¥2,886.90
270¥30.15189¥8,141.01
450¥28.40391¥12,781.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.