CUSA-TR80-18-2400-TH | |
---|---|
DigiKey Part Number | 2223-CUSA-TR80-18-2400-TH-ND |
Manufacturer | |
Manufacturer Product Number | CUSA-TR80-18-2400-TH |
Description | TRANCEIVER, 80 DEGREE BEAM ANGLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 39kHz |
Datasheet | Datasheet |
EDA/CAD Models | CUSA-TR80-18-2400-TH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Transmitter, Receiver | |
Frequency | 39kHz | |
Voltage - Rated | 150Vp-p | |
Beam Angle | 80° | |
Operating Temperature | -20°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.71000 | ¥31.71 |
10 | ¥23.76100 | ¥237.61 |
25 | ¥21.12400 | ¥528.10 |
50 | ¥20.06620 | ¥1,003.31 |
100 | ¥19.53830 | ¥1,953.83 |
450 | ¥16.36956 | ¥7,366.30 |
950 | ¥15.31356 | ¥14,547.88 |
4,900 | ¥14.25742 | ¥69,861.36 |