CPG-05-N-B | |
---|---|
DigiKey Part Number | 2223-CPG-05-N-B-ND |
Manufacturer | |
Manufacturer Product Number | CPG-05-N-B |
Description | POGOPIN, SOLID NEEDLE, 1.55MM HE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact Type | Contact Pad | |
Mounting Type | Surface Mount | |
Maximum Working Height | - | |
Recommended Working Height | - | |
Minimum Working Height | - | |
Pad Layout Dimension | Circular - 0.059" (1.50mm) Dia, 0.061" (1.55mm) H | |
Operating Force - Initial | - | |
Operating Force - Mid Compression | - | |
Plunger Size | - | |
Features | - | |
Mating Cycles | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.07900 | ¥30.79 |
25 | ¥2.71560 | ¥67.89 |
50 | ¥2.49560 | ¥124.78 |
100 | ¥2.39720 | ¥239.72 |
250 | ¥2.15252 | ¥538.13 |
500 | ¥2.05468 | ¥1,027.34 |
2,000 | ¥1.62417 | ¥3,248.34 |
4,000 | ¥1.56545 | ¥6,261.80 |