CPG-03-N-B | |
---|---|
DigiKey Part Number | 2223-CPG-03-N-B-ND |
Manufacturer | |
Manufacturer Product Number | CPG-03-N-B |
Description | POGOPIN, SOLID NEEDLE, 2.26MM HE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.072" (1.83mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.072" (1.83mm) Dia | |
Pin Size - Below Flange | 0.087" (2.21mm) Dia | |
Length - Above Flange | 0.059" (1.51mm) | |
Length - Below Flange | - | |
Length - Overall | 0.089" (2.26mm) | |
Flange Diameter | 0.087" (2.20mm) | |
Mounting Hole Diameter | 0.094" (2.39mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Material - Insulation | - | |
Insulation Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.53200 | ¥45.32 |
25 | ¥4.14400 | ¥103.60 |
50 | ¥3.90120 | ¥195.06 |
100 | ¥3.73780 | ¥373.78 |
250 | ¥3.41284 | ¥853.21 |
500 | ¥3.25030 | ¥1,625.15 |
2,000 | ¥2.60024 | ¥5,200.48 |
4,000 | ¥2.43773 | ¥9,750.92 |