CPG-01-N-B | |
---|---|
DigiKey Part Number | 2223-CPG-01-N-B-ND |
Manufacturer | |
Manufacturer Product Number | CPG-01-N-B |
Description | POGOPIN, SOLID NEEDLE, 6.68MM HE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.040" (1.02mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.199" (5.05mm) | |
Length - Below Flange | 0.199" (5.05mm) | |
Length - Overall | 0.263" (6.67mm) | |
Flange Diameter | 0.078" (1.98mm) | |
Mounting Hole Diameter | 0.087" (2.21mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Material - Insulation | - | |
Insulation Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.45900 | ¥54.59 |
25 | ¥4.99120 | ¥124.78 |
50 | ¥4.69580 | ¥234.79 |
100 | ¥4.50050 | ¥450.05 |
250 | ¥4.10936 | ¥1,027.34 |
500 | ¥3.91364 | ¥1,956.82 |
2,000 | ¥3.13090 | ¥6,261.80 |
4,000 | ¥2.93523 | ¥11,740.92 |