CPE-522 | |
---|---|
DigiKey Part Number | 102-1622-ND |
Manufacturer | |
Manufacturer Product Number | CPE-522 |
Description | BUZZER PIEZO 12V 24X10MM TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 10mA 3.2kHz 75dB @ 12V, 30cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CPE-522 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 20V | |
Frequency | 3.2kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 75dB @ 12V, 30cm | |
Current - Supply | 10mA | |
Port Location | Side | |
Operating Temperature | -30°C ~ 115°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.945" L x 0.394" W (24.00mm x 10.00mm) | |
Height - Seated (Max) | 1.004" (25.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.49000 | ¥16.49 |
10 | ¥13.65300 | ¥136.53 |
25 | ¥12.75200 | ¥318.80 |