CMT-6635C-030 | |
---|---|
DigiKey Part Number | 102-3744-ND |
Manufacturer | |
Manufacturer Product Number | CMT-6635C-030 |
Description | BUZZER MAGNETIC 3V 6.6MM TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3 V 80mA 3kHz 75dB @ 3V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CMT-6635C-030 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 5V | |
Frequency | 3kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 75dB @ 3V, 10cm | |
Current - Supply | 80mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.260" Dia (6.60mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
225 | ¥12.51302 | ¥2,815.43 |