CC-0601 | |
---|---|
DigiKey Part Number | 102-1284-ND |
Manufacturer | |
Manufacturer Product Number | CC-0601 |
Description | BUZZER MAGNETIC 1.5V 6.6MM TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 1.5 V 80mA 3kHz 70dB @ 1.5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CC-0601 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 1.5 V | |
Voltage Range | 1 ~ 1.7V | |
Frequency | 3kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 70dB @ 1.5V, 10cm | |
Current - Supply | 80mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.260" Dia (6.60mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.47000 | ¥15.47 |
10 | ¥12.85400 | ¥128.54 |
25 | ¥11.88120 | ¥297.03 |
40 | ¥11.17275 | ¥446.91 |
80 | ¥10.48950 | ¥839.16 |
500 | ¥9.00414 | ¥4,502.07 |
1,000 | ¥8.59481 | ¥8,594.81 |