CMT-0502-75-SMT-TR | |
---|---|
DigiKey Part Number | 102-CMT-0502-75-SMT-TR-ND - Tape & Reel (TR) 102-CMT-0502-75-SMT-CT-ND - Cut Tape (CT) 102-CMT-0502-75-SMT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMT-0502-75-SMT-TR |
Description | BUZZER MAGNETIC 3V 5MMX5MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3 V 100mA 4kHz 75dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CMT-0502-75-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 5V | |
Frequency | 4kHz | |
Technology | Magnetic | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 75dB @ 3V, 10cm | |
Current - Supply | 100mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.098" (2.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.71000 | ¥14.71 |
10 | ¥12.20800 | ¥122.08 |
25 | ¥11.28640 | ¥282.16 |
50 | ¥10.61300 | ¥530.65 |
100 | ¥9.96430 | ¥996.43 |
250 | ¥9.23200 | ¥2,308.00 |
500 | ¥8.55290 | ¥4,276.45 |
1,000 | ¥8.16423 | ¥8,164.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥9.58823 | ¥19,176.46 |