CMT-0502-75-SMT-TR

DigiKey Part Number
102-CMT-0502-75-SMT-TR-ND - Tape & Reel (TR)
102-CMT-0502-75-SMT-CT-ND - Cut Tape (CT)
102-CMT-0502-75-SMT-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMT-0502-75-SMT-TR
Description
BUZZER MAGNETIC 3V 5MMX5MM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Magnetic 3 V 100mA 4kHz 75dB @ 3V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
CMT-0502-75-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Devices
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
3 V
Voltage Range
2 ~ 5V
Frequency
4kHz
Technology
Magnetic
Operating Mode
-
Duration
-
Sound Pressure Level (SPL)
75dB @ 3V, 10cm
Current - Supply
100mA
Port Location
Top
Operating Temperature
-40°C ~ 85°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.098" (2.50mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.71000¥14.71
10¥12.20800¥122.08
25¥11.28640¥282.16
50¥10.61300¥530.65
100¥9.96430¥996.43
250¥9.23200¥2,308.00
500¥8.55290¥4,276.45
1,000¥8.16423¥8,164.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥9.58823¥19,176.46
Manufacturers Standard Package