IE123103-1 | |
---|---|
DigiKey Part Number | 2104-IE123103-1-ND |
Manufacturer | |
Manufacturer Product Number | IE123103-1 |
Description | BUZZER ELECTRO 3V 12MM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Electromechanical 3 V 30mA 3.1kHz Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 5V | |
Frequency | 3.1kHz | |
Technology | Electromechanical | |
Operating Mode | Single Tone | |
Duration | - | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.303" (7.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.85000 | ¥17.85 |
10 | ¥14.86000 | ¥148.60 |
25 | ¥13.73120 | ¥343.28 |
40 | ¥12.91325 | ¥516.53 |
100 | ¥12.12440 | ¥1,212.44 |
300 | ¥11.23323 | ¥3,369.97 |
500 | ¥10.40736 | ¥5,203.68 |
1,000 | ¥9.93427 | ¥9,934.27 |