CMM-3424DT-26165-TR | |
---|---|
DigiKey Part Number | 2223-CMM-3424DT-26165-TR-ND - Tape & Reel (TR) 2223-CMM-3424DT-26165-TRCT-ND - Cut Tape (CT) 2223-CMM-3424DT-26165-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMM-3424DT-26165-TR |
Description | MIC, 3.4X2.4MM MEMS, IPX7 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Digital Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-26dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CMM-3424DT-26165-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -26dB ±1dB @ 94dB SPL | |
S/N Ratio | 65dB | |
Voltage Range | 1.6 V ~ 3.6 V | |
Current - Supply | 700 µA | |
Port Location | Top | |
Ratings | IPX7 | |
Termination | Solder Pads | |
Size / Dimension | 0.157" L x 0.118" W (4.00mm x 3.00mm) | |
Height (Max) | 0.049" (1.25mm) | |
Shape | Rectangular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.71000 | ¥27.71 |
10 | ¥22.92800 | ¥229.28 |
25 | ¥21.15800 | ¥528.95 |
50 | ¥19.86900 | ¥993.45 |
100 | ¥18.63130 | ¥1,863.13 |
250 | ¥17.30984 | ¥4,327.46 |
500 | ¥16.07342 | ¥8,036.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,200 | ¥16.07341 | ¥83,581.73 |