CEM-1205C | |
---|---|
DigiKey Part Number | 102-1124-ND |
Manufacturer | |
Manufacturer Product Number | CEM-1205C |
Description | BUZZER MAGNETIC 5V 12.00MM TH |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 5 V 35mA 2.3kHz 85dB @ 5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CEM-1205C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 5 V | |
Voltage Range | 4 ~ 7V | |
Frequency | 2.3kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 5V, 10cm | |
Current - Supply | 35mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |