CDM809-04A-FW-F010-050-67 | |
---|---|
DigiKey Part Number | 2223-CDM809-04A-FW-F010-050-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM809-04A-FW-F010-050-67 |
Description | CBL CIRC 4POS FMALE 1.64' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CDM809-04A-FW-F010-050-67 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | - | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.31000 | ¥79.31 |
10 | ¥71.36800 | ¥713.68 |
25 | ¥67.23160 | ¥1,680.79 |
80 | ¥63.78400 | ¥5,102.72 |
320 | ¥56.88831 | ¥18,204.26 |
560 | ¥53.44055 | ¥29,926.71 |
1,040 | ¥47.23448 | ¥49,123.86 |