AMT-PGRM-06C | |
---|---|
DigiKey Part Number | 102-AMT-PGRM-06C-ND |
Manufacturer | |
Manufacturer Product Number | AMT-PGRM-06C |
Description | AMT PROGRAMMING MODULE KIT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | AMT212, AMT213, AMT222, AMT223, AMT232, AMT233 - Programmer |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Programmer | |
For Use With/Related Products | AMT212, AMT213, AMT222, AMT223, AMT232, AMT233 | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥211.15000 | ¥211.15 |
10 | ¥208.25100 | ¥2,082.51 |
25 | ¥205.32000 | ¥5,133.00 |
50 | ¥175.98900 | ¥8,799.45 |
100 | ¥170.12320 | ¥17,012.32 |
300 | ¥164.25670 | ¥49,277.01 |
500 | ¥158.39036 | ¥79,195.18 |