AMT-PGRM-08C | |
---|---|
DigiKey Part Number | 2223-AMT-PGRM-08C-ND |
Manufacturer | |
Manufacturer Product Number | AMT-PGRM-08C |
Description | AMT PROGRAMMING MODULE KIT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | AMT122, AMT123 - Programmer |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Programmer | |
For Use With/Related Products | AMT122, AMT123 | |
Contents | Board(s), Cable(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥148.43000 | ¥148.43 |
10 | ¥146.40500 | ¥1,464.05 |
25 | ¥145.21160 | ¥3,630.29 |