MP080A | |
---|---|
DigiKey Part Number | 110-MP080A-ND |
Manufacturer | |
Manufacturer Product Number | MP080A |
Description | CRYSTAL 8.0000MHZ 20PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 20pF 35 Ohms HC-49/U |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 35 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.427" L x 0.150" W (10.85mm x 3.80mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥5.73000 | ¥57.30 |
50 | ¥5.16880 | ¥258.44 |
100 | ¥4.94380 | ¥494.38 |
500 | ¥4.45974 | ¥2,229.87 |
1,000 | ¥4.26706 | ¥4,267.06 |
2,500 | ¥4.02575 | ¥10,064.38 |
5,000 | ¥3.85281 | ¥19,264.05 |
10,000 | ¥3.68770 | ¥36,877.00 |