LCDA24C-1.TCT | |
---|---|
DigiKey Part Number | LCDA24C-1TR-ND - Tape & Reel (TR) LCDA24C-1CT-ND - Cut Tape (CT) LCDA24C-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCDA24C-1.TCT |
Description | TVS DIODE 24VWM 50VC SOT143-4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143 |
Datasheet | Datasheet |
EDA/CAD Models | LCDA24C-1.TCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 50V | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 10pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.25000 | ¥11.25 |
10 | ¥9.17900 | ¥91.79 |
100 | ¥7.13920 | ¥713.92 |
500 | ¥6.05144 | ¥3,025.72 |
1,000 | ¥4.92950 | ¥4,929.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.64056 | ¥13,921.68 |
6,000 | ¥4.41958 | ¥26,517.48 |
9,000 | ¥4.21561 | ¥37,940.49 |