405C35B25M00000 | |
---|---|
DigiKey Part Number | CTX652TR-ND - Tape & Reel (TR) CTX652CT-ND - Cut Tape (CT) CTX652DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 405C35B25M00000 |
Description | CRYSTAL 25.0000MHZ 13PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 13pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 13pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥5.19700 | ¥51.97 |
50 | ¥4.68440 | ¥234.22 |
100 | ¥4.48080 | ¥448.08 |
500 | ¥4.04170 | ¥2,020.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.86693 | ¥3,866.93 |
2,000 | ¥3.70015 | ¥7,400.30 |
3,000 | ¥3.60614 | ¥10,818.42 |
5,000 | ¥3.49126 | ¥17,456.30 |
7,000 | ¥3.41772 | ¥23,924.04 |
10,000 | ¥3.34154 | ¥33,415.40 |
25,000 | ¥3.15398 | ¥78,849.50 |