403I35D24M00000 | |
---|---|
DigiKey Part Number | CTX1223TR-ND - Tape & Reel (TR) CTX1223CT-ND - Cut Tape (CT) CTX1223DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 403I35D24M00000 |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.20300 | ¥42.03 |
50 | ¥3.78620 | ¥189.31 |
100 | ¥3.36590 | ¥336.59 |
500 | ¥3.19728 | ¥1,598.64 |
1,000 | ¥2.69247 | ¥2,692.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.88969 | ¥8,669.07 |
6,000 | ¥2.76535 | ¥16,592.10 |
9,000 | ¥2.69524 | ¥24,257.16 |
15,000 | ¥2.60958 | ¥39,143.70 |
21,000 | ¥2.55473 | ¥53,649.33 |
30,000 | ¥2.49791 | ¥74,937.30 |