450T328S103A1C1 | |
---|---|
DigiKey Part Number | CT3047-ND |
Manufacturer | |
Manufacturer Product Number | 450T328S103A1C1 |
Description | POT 10K OHM 1/2W CARBON LINEAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer Rotary, SPST 1.0 Kierros Carbon 0.5W, 1/2W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±10% | |
Power (Watts) | 0.5W, 1/2W | |
Built in Switch | Rotary, SPST | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 320° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.937" Dia (23.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.95000 | ¥58.95 |
10 | ¥56.84500 | ¥568.45 |
25 | ¥50.52640 | ¥1,263.16 |
50 | ¥46.31640 | ¥2,315.82 |
100 | ¥42.10640 | ¥4,210.64 |
250 | ¥33.68516 | ¥8,421.29 |
500 | ¥32.63234 | ¥16,316.17 |
1,000 | ¥30.52709 | ¥30,527.09 |