CVCO55CL-0060-0110 | |
---|---|
DigiKey Part Number | 744-1181-ND |
Manufacturer | |
Manufacturer Product Number | CVCO55CL-0060-0110 |
Description | VCO 85MHZ 0.5-10V 12.7X12.7MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 85MHz Center Frequency 0.5 V ~ 10 V Voltage Controlled Oscillator 8 ±3 dBm -10 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crystek Corporation | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency Range | 60 ~ 110MHz | |
Frequency - Center | 85MHz | |
Voltage - Supply | 5V | |
Tuning Voltage (VDC) | 0.5 V ~ 10 V | |
2nd Harmonic, Typ (dBc) | -10 | |
Icc Max | 25mA | |
Pushing (MHz/V) | 0.5 | |
Power (dBm) | 8 ±3 | |
Phase Noise Typ (dBc/Hz) | -114 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-QFN, Variant | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height | 0.150" (3.81mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥215.08000 | ¥215.08 |
5 | ¥205.30400 | ¥1,026.52 |
10 | ¥185.75200 | ¥1,857.52 |
25 | ¥175.97520 | ¥4,399.38 |
50 | ¥166.19880 | ¥8,309.94 |