603281 | |
---|---|
DigiKey Part Number | 744-1764-ND |
Manufacturer | |
Manufacturer Product Number | 603281 |
Description | XTAL OSC VCXO 122.8800MHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 122.88 MHz VCXO Oscillator |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 122.88 MHz | |
Function | - | |
Output | - | |
Voltage - Supply | - | |
Frequency Stability | - | |
Absolute Pull Range (APR) | - | |
Operating Temperature | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | - | |
Package / Case | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥429.31000 | ¥429.31 |
10 | ¥407.07200 | ¥4,070.72 |
50 | ¥399.67100 | ¥19,983.55 |
100 | ¥384.86880 | ¥38,486.88 |