80910502 | |
---|---|
DigiKey Part Number | 966-1682-ND |
Manufacturer | |
Manufacturer Product Number | 80910502 |
Description | MOTOR DC LINEAR .033 MM-STEP 4 P |
Customer Reference | |
Detailed Description | Stepper Motor Frame Size Step |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Voltage - Rated | - | |
Size / Dimension | - | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | - | |
Operating Temperature | - | |
Features | - | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥739.80000 | ¥739.80 |