XPEAMB-L1-R250-00401 | |
---|---|
DigiKey Part Number | XPEAMB-L1-R250-00401TR-ND - Tape & Reel (TR) XPEAMB-L1-R250-00401CT-ND - Cut Tape (CT) XPEAMB-L1-R250-00401DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEAMB-L1-R250-00401 |
Description | LED XLAMP XPE AMB 590NM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E Amber 590nm (585nm ~ 595nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 590nm (585nm ~ 595nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Lumens/Watt @ Current - Test | 73 lm/W | |
Current - Max | 500mA | |
Luminous Flux @ Current/Temperature | 54lm (52lm ~ 57lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.084" (2.13mm) | |
Thermal Resistance of Package | 10°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.40000 | ¥20.40 |
10 | ¥19.38300 | ¥193.83 |
50 | ¥18.83180 | ¥941.59 |
100 | ¥17.34250 | ¥1,734.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥15.77144 | ¥3,942.86 |
500 | ¥14.77172 | ¥7,385.86 |
1,250 | ¥13.60202 | ¥17,002.52 |