CR8320-1600 | |
---|---|
DigiKey Part Number | 582-1009-ND |
Manufacturer | |
Manufacturer Product Number | CR8320-1600 |
Description | CURR SENSE XFMR 10A T/H |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 A Current Sense Transformer 20Hz ~ 1kHz 95Ohm Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CR Magnetics Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 20Hz ~ 1kHz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 10 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 1600:1 | |
DC Resistance (DCR) | 95Ohm | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.764" L x 0.323" W (19.40mm x 8.20mm) | |
Height - Seated (Max) | 0.768" (19.50mm) | |
Termination Style | PC Pin | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.54000 | ¥87.54 |
10 | ¥67.02400 | ¥670.24 |
25 | ¥56.78760 | ¥1,419.69 |
50 | ¥55.85500 | ¥2,792.75 |
100 | ¥53.06320 | ¥5,306.32 |
250 | ¥52.50452 | ¥13,126.13 |
500 | ¥51.75960 | ¥25,879.80 |
1,000 | ¥51.20109 | ¥51,201.09 |