9901-05-20 | |
---|---|
DigiKey Part Number | 306-1197-ND |
Manufacturer | |
Manufacturer Product Number | 9901-05-20 |
Description | RELAY REED SPST 250MA 5V |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Mounting Type | Surface Mount | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 250 mA | |
Switching Voltage | 100VAC, 100VDC - Max | |
Coil Current | 33.3 mA | |
Coil Type | Non Latching | |
Features | EMI Shielded | |
Termination Style | J Lead | |
Seal Rating | - | |
Must Operate Voltage | 3.8 VDC | |
Must Release Voltage | 0.4 VDC | |
Operate Time | 0.25 ms | |
Release Time | 0.05 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 150 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.33000 | ¥103.33 |
10 | ¥96.89200 | ¥968.92 |
25 | ¥86.12280 | ¥2,153.07 |
50 | ¥81.81800 | ¥4,090.90 |
100 | ¥77.51230 | ¥7,751.23 |
300 | ¥68.89967 | ¥20,669.90 |
500 | ¥64.59342 | ¥32,296.71 |
1,000 | ¥60.28710 | ¥60,287.10 |