PBA150F-24 | |
---|---|
DigiKey Part Number | 1776-1461-ND |
Manufacturer | |
Manufacturer Product Number | PBA150F-24 |
Description | AC/DC CONVERTER 24V 150W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 88% | |
Features | DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,205.48000 | ¥1,205.48 |
5 | ¥1,168.41000 | ¥5,842.05 |
10 | ¥1,131.32000 | ¥11,313.20 |
25 | ¥1,094.22920 | ¥27,355.73 |
50 | ¥1,057.13540 | ¥52,856.77 |