OTBG105KNPIR-F | |
---|---|
DigiKey Part Number | OTBG105KNPIR-F-ND |
Manufacturer | |
Manufacturer Product Number | OTBG105KNPIR-F |
Description | CAP FILM 1UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 440V 1000V (1kV) Paper, Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 440V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Chassis Mount, Requires Holder/Bracket | |
Package / Case | ||
Size / Dimension | 2.160" L x 1.310" W (54.86mm x 33.27mm), Lip | |
Height - Seated (Max) | 2.250" (57.15mm) | |
Termination | Solder Lug | |
Lead Spacing | 0.810" (20.57mm) | |
Applications | DC Link, DC Filtering; Motor Run | |
Ratings | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥178.62240 | ¥17,862.24 |