MC22FF331J-F | |
---|---|
DigiKey Part Number | 338-1350-ND |
Manufacturer | |
Manufacturer Product Number | MC22FF331J-F |
Description | CAP MICA 330PF 5% 1KV 2220 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 pF Mica Capacitor 1 kV 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 330 pF | |
Tolerance | ±5% | |
Voltage - Rated | 1 kV | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2220 (5750 Metric) | |
Lead Spacing | - | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.78000 | ¥58.78 |
10 | ¥50.93400 | ¥509.34 |
50 | ¥45.70900 | ¥2,285.45 |
100 | ¥39.70180 | ¥3,970.18 |
500 | ¥35.91428 | ¥17,957.14 |
1,000 | ¥33.30233 | ¥33,302.33 |
2,500 | ¥32.64938 | ¥81,623.45 |