MC22FF122J-TF | |
---|---|
DigiKey Part Number | 338-MC22FF122J-TFTR-ND - Tape & Reel (TR) 338-MC22FF122J-TFCT-ND - Cut Tape (CT) 338-MC22FF122J-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC22FF122J-TF |
Description | CAP MICA 1200PF 5% 1KV 2220 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1200 pF Mica Capacitor 1 kV 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1200 pF | |
Tolerance | ±5% | |
Voltage - Rated | 1 kV | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2220 (5750 Metric) | |
Lead Spacing | - | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.62000 | ¥58.62 |
10 | ¥50.76900 | ¥507.69 |
50 | ¥45.56440 | ¥2,278.22 |
100 | ¥39.57540 | ¥3,957.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥35.80034 | ¥17,900.17 |
1,000 | ¥33.19667 | ¥33,196.67 |
2,500 | ¥32.54570 | ¥81,364.25 |