MC22FF121J-TF | |
---|---|
DigiKey Part Number | 338-MC22FF121J-TFTR-ND - Tape & Reel (TR) 338-MC22FF121J-TFCT-ND - Cut Tape (CT) 338-MC22FF121J-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC22FF121J-TF |
Description | CAP MICA 120PF 5% 1KV 2220 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 120 pF Mica Capacitor 1 kV 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 120 pF | |
Tolerance | ±5% | |
Voltage - Rated | 1 kV | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2220 (5750 Metric) | |
Lead Spacing | - | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.92000 | ¥32.92 |
10 | ¥28.34800 | ¥283.48 |
50 | ¥25.70980 | ¥1,285.49 |
100 | ¥21.22640 | ¥2,122.64 |
500 | ¥18.45778 | ¥9,228.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥17.13936 | ¥17,139.36 |
2,000 | ¥16.80974 | ¥33,619.48 |