715P-KIT | |
---|---|
DigiKey Part Number | 338-715P-KIT-ND |
Manufacturer | |
Manufacturer Product Number | 715P-KIT |
Description | ORANGE DROP FILM CAP KIT |
Customer Reference | |
Detailed Description | Film Capacitor Kit 2200pF ~ 0.22µF 600V Through Hole 24 Pieces (12 Values - 2 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Film | |
Capacitance Range | 2200pF ~ 0.22µF | |
Mounting Type | Through Hole | |
Voltage - Rated | 600V | |
Tolerance | ±5% | |
Applications | Audio; High Frequency, Switching; High Pulse, DV/DT; Snubber | |
Features | - | |
Quantity | 24 Pieces (12 Values - 2 Each) | |
Packages Included | Radial |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥703.83000 | ¥703.83 |
10 | ¥610.92400 | ¥6,109.24 |