Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | - | |
Mounting Type | Through Hole | |
Voltage - Rated | 10V, 50V | |
Tolerance | - | |
Applications | - | |
Features | - | |
Quantity | 6 Pieces (3 Values - 2 Each) | |
Packages Included | 1206 (3216 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.77000 | ¥37.77 |